The ASTX-H11-B-19.200Z-I25-T is a 19.2MHz crystal oscillator from Abracon with a frequency stability of 2.5ppm. It operates within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The oscillator is available in a tape and reel packaging with 1000 pieces per quantity and features SMD/SMT termination.
Abracon ASTX-H11-B-19.200Z-I25-T technical specifications.
| Frequency | 19.2MHz |
| Frequency Stability | 2.5ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASTX-11 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H11-B-19.200Z-I25-T to view detailed technical specifications.
No datasheet is available for this part.