The ASTX-H12-16.000Z-I25-T is a 16MHz crystal oscillator from Abracon with a frequency stability of 2.5ppm. It operates at a supply voltage of 3.3V and has a load capacitance of 15pF. This oscillator is available in a tape and reel packaging with 1000 pieces per package. It is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Abracon ASTX-H12-16.000Z-I25-T technical specifications.
| Frequency | 16MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASTX-12 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-16.000Z-I25-T to view detailed technical specifications.
No datasheet is available for this part.