The ASTX-H12-16.000Z-T crystal oscillator operates at a frequency of 16MHz with a stability of 2.5ppm. It can withstand a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The device requires an operating supply voltage of 3.3V and is available in a tape and reel packaging with 1000 units per package. The ASTX-12 series is a surface mount device (SMD/SMT) suitable for use in various applications.
Abracon ASTX-H12-16.000Z-T technical specifications.
| Frequency | 16MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASTX-12 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-16.000Z-T to view detailed technical specifications.
No datasheet is available for this part.