Abracon ASTX-H12-B-10.000Z-T technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASTX-12 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-B-10.000Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.