The ASTX-H12-B-12.000Z-T is a 12MHz crystal oscillator from Abracon with a frequency stability of 2.5ppm. It operates within a temperature range of -30°C to 75°C and requires a supply voltage of 2.5V. The oscillator is available in a 1000-unit package quantity, packaged on a tape and reel. It is designed for surface mount technology (SMT) applications.
Abracon ASTX-H12-B-12.000Z-T technical specifications.
| Frequency | 12MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASTX-12 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-B-12.000Z-T to view detailed technical specifications.
No datasheet is available for this part.