The ASTX-H12-B-32.000Z-T is a 32MHz crystal oscillator with a frequency stability of 2.5ppm. It operates within a temperature range of -30°C to 75°C and requires a 2.5V supply voltage. The oscillator is available in a tape and reel packaging format with 1000 units per package. It features a low load capacitance of 15pF and is designed for surface mount technology applications.
Abracon ASTX-H12-B-32.000Z-T technical specifications.
| Frequency | 32MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASTX-12 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-B-32.000Z-T to view detailed technical specifications.
No datasheet is available for this part.