TCXO Oscillators 5MHz 2.5PPM 2.5Volt -40C +85C
Abracon ASTX-H12-B-5.000Z-I25-T technical specifications.
| Frequency | 5MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASTX-12 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-B-5.000Z-I25-T to view detailed technical specifications.
No datasheet is available for this part.