Abracon ASV-25.000MHZ-L-C technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-25.000MHZ-L-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.