Abracon ASV-66.6667MHZ-E-C-S-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66.6667MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Abracon ASV-66.6667MHZ-E-C-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.