Abracon ASV-66.666MHZ-L-C-S-T5 technical specifications.
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 66.666 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-66.666MHZ-L-C-S-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.