Abracon ASV2-50.0000MHZ-NJ-T technical specifications.
| Frequency Stability | 20ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV2-50.0000MHZ-NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.