The ASVC-1108-R80M is a shielded high current wirewound inductor with a core material of iron and a maximum DC current rating of 35A. It has a typical temperature rise of 40°C and a maximum saturation current of 32A, with an inductance decrease of 20% at this current. The inductor has a maximum DC resistance of 0.0016 ohms and is available in a radial lead style. It operates over a temperature range of -40°C to 125°C.
Abracon ASVC-1108-R80M technical specifications.
| Type | High Current Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 32A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0016Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASVC-1108-R80M to view detailed technical specifications.
No datasheet is available for this part.