Abracon ASVTX-09-24.5535MHz-T technical specifications.
| Frequency | 24.5535MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVTX |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-09-24.5535MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.