Abracon ASVTX-11-A-24.576MHZ- technical specifications.
| Frequency Stability | 2.5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 24.576 MHz |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-11-A-24.576MHZ- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.