Abracon ASVTX-11B-19.200MHz-T technical specifications.
| Frequency | 19.2MHz |
| Frequency Stability | 2.5ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASVTX |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-11B-19.200MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.