The ASVV-44.736MHZ-N102-T is a voltage-controlled oscillator from Abracon, a manufacturer of passive components. This oscillator operates at a frequency of 44.736 MHz with a stability of 50 ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a maximum supply current of 30 mA. It is packaged in a cut tape format and is suitable for use in a variety of applications requiring a stable frequency source.
Abracon ASVV-44.736MHZ-N102-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44.736MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Frequency | 44.736 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASVV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-44.736MHZ-N102-T to view detailed technical specifications.
No datasheet is available for this part.