Datasheets.com
Datasheets.com
Ceramic Resonator 18.43MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
Abracon

AWSCR-18.43CV-T

Ceramic Resonator 18.43MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R

Frequency18.43MHz
PackageSMD/SMT
Capacitance22pF
MountingSurface Mount
Quick Jump:

Technical Specifications

Abracon AWSCR-18.43CV-T technical specifications.

General

Capacitance
22pF
Package/Case
SMD/SMT
Frequency
18.43MHz
Frequency Stability
0.3%
Frequency Tolerance
0.5%
Impedance
40R
Load Capacitance
22pF
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Mount
Surface Mount
Package Quantity
1000
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
AWSCR-CV
Termination
SMD/SMT
Tolerance
0.5%

Compliance

RoHS
Compliant

Datasheet

Abracon AWSCR-18.43CV-T Datasheet

Download the complete datasheet for Abracon AWSCR-18.43CV-T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.