Abracon AWSCR-8.00MTD-T technical specifications.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 8 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-8.00MTD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.