Abracon AXS-3838-08-01 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Length | 3.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon AXS-3838-08-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.