Abracon DSC1001BI2-24.0000T technical specifications.
| Package/Case | QFN |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Packaging | Tape and Reel |
| Series | Standby (Power Down) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon DSC1001BI2-24.0000T to view detailed technical specifications.
No datasheet is available for this part.