Abracon DSC1033CI1-14.7456T technical specifications.
| Package/Case | QFN |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | Standby (Power Down) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon DSC1033CI1-14.7456T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.