Abracon HWZT-3.36MHz technical specifications.
| Frequency | 3.36MHz |
| Series | HWZT |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon HWZT-3.36MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.