Abus 140/120C technical specifications.
| Body Material | Steel |
| Height | 120mm |
| Material | Steel |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 140/120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.