Abus 145/20YELLOWC technical specifications.
| Body Material | Aluminium |
| Color | Yellow |
| Material | Aluminium |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 145/20YELLOWC to view detailed technical specifications.
No datasheet is available for this part.
