Abus 145/40YELLOWC technical specifications.
| Body Material | Aluminium |
| Color | Yellow |
| Material | Aluminium |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 145/40YELLOWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
