Abus 190CS/60C technical specifications.
| Body Material | Steel |
| Color | Black |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 190CS/60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
