Abus 200/95C technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 200/95C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
