Abus 24IB/60 technical specifications.
| Body Material | Steel |
| Height | 60mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | Unknown |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 24IB/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.