Abus 55/30 technical specifications.
| Body Material | Brass |
| Height | 44mm |
| Material | Brass |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 55/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
