Abus 65CS/50 technical specifications.
| Body Material | Brass |
| Height | 74mm |
| Material | Brass |
| Mount | Horizontal |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 65CS/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
