Abus 65IB/40 technical specifications.
| Body Material | Brass |
| Height | 62mm |
| Material | Brass |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 65IB/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
