Abus 70125MMRED technical specifications.
| Color | Red |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 70125MMRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.