Abus 70AL/45SILVER technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium, Steel |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 70AL/45SILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
