Abus 70AL/45YELLOW technical specifications.
| Body Material | Aluminium |
| Color | Yellow |
| Material | Aluminium, Steel |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 70AL/45YELLOW to view detailed technical specifications.
No datasheet is available for this part.