Abus 787BIG technical specifications.
| Package/Case | Metal |
| Color | Black, Grey |
| Depth | 62mm |
| Height | 120mm |
| Material | Zinc |
| Mount | Wall |
| Width | 83.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Abus 787BIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
