Abus 83/55 technical specifications.
| Body Material | Steel |
| Height | 104mm |
| Material | Steel |
| Mount | Horizontal |
| Reach SVHC Compliant | Unknown |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Abus 83/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.