Abus AZ6360 technical specifications.
| Color | White |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Abus AZ6360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
