Abus EM2000B technical specifications.
| Depth | 23mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Abus EM2000B to view detailed technical specifications.
No datasheet is available for this part.
