Abus FU8320W technical specifications.
| Depth | 29mm |
| Height | 89mm |
| Operating Supply Voltage | 3V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Abus FU8320W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
