Abus MK2000W technical specifications.
| Depth | 48mm |
| Length | 12mm |
| Termination | Cable |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Abus MK2000W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.