Abus MK4100 technical specifications.
| Package/Case | 300 |
| Depth | 45mm |
| Length | 230mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Termination | Cable |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Abus MK4100 to view detailed technical specifications.
No datasheet is available for this part.