
Abus PS88 technical specifications.
| Package Size | 50 ml |
| Trade Name | PS 88 |
| Lubricant Type | Naphtha Based |
| Application | Locks, Office Equipment, Sports Equipment, Tools |
| Category | Corrosion Protection |
| Package Type | Bottle |
| RoHS | Not Compliant |
Download the complete datasheet for Abus PS88 to view detailed technical specifications.
No datasheet is available for this part.
