Abus T65AL/40BLACK technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium |
| Mount | Horizontal |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Abus T65AL/40BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
