Abus T65AL/40WHITEKA6401 technical specifications.
| Body Material | Aluminium |
| Color | White |
| Material | Aluminium |
| Mount | Horizontal |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Abus T65AL/40WHITEKA6401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
