Abus TV3000 technical specifications.
| Depth | 534mm |
| Height | 179mm |
| Resolution (height) | 288pixel |
| Resolution (width) | 352pixel |
| Width | 427mm |
| RoHS | Compliant |
Download the complete datasheet for Abus TV3000 to view detailed technical specifications.
No datasheet is available for this part.