Abus TV7018 technical specifications.
| Diameter | 51mm |
| Height | 45mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Ratings | IP53 |
| RoHS | Compliant |
Download the complete datasheet for Abus TV7018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
