Abus TVCC50011 technical specifications.
| Height | 59mm |
| Length | 122mm |
| Ratings | IP34 |
| Weight | 0.4kg |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Abus TVCC50011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.