ACC Silicones 230200100 technical specifications.
| Color | White |
| Length | 300mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for ACC Silicones 230200100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.