ACC Silicones 480002010 technical specifications.
| Height | 31mm |
| Length | 144mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ACC Silicones 480002010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.