Accelink Technology OADM-2-16-C71-09-0.5-00 technical specifications.
| Number of Channels | 16 |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Accelink Technology OADM-2-16-C71-09-0.5-00 to view detailed technical specifications.
No datasheet is available for this part.